
20MHz SMD crystal oscillator, featuring 8pF load capacitance and 50ppm frequency tolerance. Offers 150ppm frequency stability across an operating temperature range of -40°C to 150°C. Equipped with 100 Ohm ESR and designed for surface mount applications. AEC-Q200 qualified and supplied in cut tape packaging.
NDK NX3225GA-20MHZ-STD-CRA-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | NX3225GA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225GA-20MHZ-STD-CRA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
