
SMD crystal oscillator operating at 25MHz. Features a 20ppm frequency tolerance and 30ppm frequency stability across a -10°C to 70°C temperature range. Designed with an 8pF load capacitance and 50 Ohm ESR. This surface mount component is housed in a compact 3.2mm x 2.5mm package, with a height of 0.035 inches.
Checking distributor stock and pricing after the page loads.
NDK NX3225GA-25.000M-STD-CRG-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225GA |
| Width | 0.098inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
