
SMD crystal oscillator operating at 25MHz. Features a load capacitance of 8pF, frequency tolerance of 20ppm, and frequency stability of 30ppm. Equivalent Series Resistance (ESR) is 50 Ohms. Designed for surface mount applications with a temperature range of -40°C to 85°C. RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
NDK NX3225GA-25.000M-STD-CRG-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX3225GA |
| RoHS | Compliant |
No datasheet is available for this part.
