
This 26MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 20ppm. It has a load capacitance of 8pF and an equivalent series resistance of 50 ohms. The crystal is packaged in a surface mount package and is available on cut tape. It operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
NDK NX3225GA-26.000M-STD-CRG-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225GA |
| Width | 0.098inch |
| RoHS | Not Compliant |
No datasheet is available for this part.