
26MHz SMD crystal oscillator featuring a 10pF load capacitance and 20ppm frequency tolerance. Offers 40ppm frequency stability across an operating temperature range of -40°C to 85°C. Equipped with a 50 Ohm ESR, this surface mount component is supplied in cut tape packaging.
NDK NX3225GA-26MHZ-TI technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 40ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225GA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225GA-26MHZ-TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
