
This is a 27MHz crystal with a standard frequency tolerance of ±20 and frequency stability of ±30. It has a load capacitance of 8 and a series resistance of 50. The crystal is designed for surface mount applications and has a seated plane height of 0.75mm. It operates within a temperature range of -10 to 70°C.
NDK NX3225GA-27.000M-STD-CRG-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 27MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX3225GA-27.000M-STD-CRG-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.