Crystal 12.0000MHZ 8PF SMD
Checking distributor stock and pricing after the page loads.
NDK NX3225SA-12.000MHZ-STD-CSR-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.