
In a Pack of 5, NDK 12MHz Crystal Unit ¡À15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
Checking distributor stock and pricing after the page loads.
NDK NX3225SA-12MHZ-STD-CSR-3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
No datasheet is available for this part.
