SMD crystal oscillator operating at 12MHz with a load capacitance of 8pF. Features frequency tolerance of ±15ppm and frequency stability of ±25ppm. Equivalent Series Resistance (ESR) is 100 Ohms. Designed for surface mount applications with a temperature range of -40°C to 85°C. Packaged in cut tape.
NDK NX3225SA-12MHZ-STD-CSR-6 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 25ppm |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-12MHZ-STD-CSR-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.