Checking distributor stock and pricing after the page loads.
NDK NX3225SA-13.560M-STD-CSR-3 technical specifications.
| Frequency | 13.56MHz |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.