
SMD crystal oscillator operating at 16MHz. Features a 7.2pF load capacitance and 10ppm frequency tolerance. Offers 15ppm frequency stability across an operating temperature range of -30°C to 85°C. Equivalent Series Resistance (ESR) is 80 Ohms. Packaged in cut tape for surface mount applications.
NDK NX3225SA-16.000000MHZ-B3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7.2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-16.000000MHZ-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
