
This 16MHz SMD crystal features a frequency stability of 50ppm and a load capacitance of 8pF. It operates within a temperature range of -40°C to 125°C and is rated for AEC-Q200 compliance. The crystal is packaged in a surface mount configuration with a cut tape packaging style.
Checking distributor stock and pricing after the page loads.
NDK NX3225SA-16.000M-STD-CRS-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | NX3225SA |
| RoHS | Compliant |
No datasheet is available for this part.
