
The NX3225SA-16MHZ-STD-CSR-3 is a 16MHz crystal with a frequency stability of 15ppm and a load capacitance of 8pF. It operates over a temperature range of -10°C to 75°C and is packaged in a surface mount SMD/SMT package. The crystal is suitable for use in a variety of applications, including frequency control and timing circuits. It is available in a cut tape packaging format.
NDK NX3225SA-16MHZ-STD-CSR-3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-16MHZ-STD-CSR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
