
20MHz SMD crystal oscillator featuring 10ppm frequency tolerance and 15ppm frequency stability. This surface mount component offers a 7.2pF load capacitance and 80R ESR. Operating across a -30°C to 85°C temperature range, it is lead-free and RoHS compliant, supplied in cut tape packaging.
NDK NX3225SA-20.000000MHZ-B2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 20MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7.2pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-20.000000MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
