
Surface mount crystal oscillator operating at a standard frequency of 20 MHz. Features a ±15 ppm frequency tolerance and ±50 ppm frequency stability. Designed with 8 pF load capacitance and fundamental mode of oscillation. Offers a series resistance of 100 Ohms and operates across a temperature range of -40 °C to 125 °C. This 4-pin component is housed in a 3.2 x 2.5 x 0.55 mm package.
NDK NX3225SA-20.000M-STD-CRS-2 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 20MHz |
| Frequency Tolerance | ±15ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 100Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX3225SA-20.000M-STD-CRS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.