
26MHz SMD crystal oscillator featuring 10pF load capacitance and 10ppm frequency tolerance/stability. This surface mount component offers an ESR of 50 Ohms and operates within a -20°C to 70°C temperature range. Designed for lead-free applications, it is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
NDK NX3225SA-26.000000MHZ-B1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
No datasheet is available for this part.
