
This is a surface mount crystal with a frequency of 26MHz, a frequency stability of 10ppm, and an equivalent series resistance of 50R. It is lead free and has a load capacitance of 10pF. The crystal operates within a temperature range of -20°C to 75°C. It is packaged in a cut tape format with a package quantity of one.
NDK NX3225SA-26.000000MHZ-G2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 11ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX3225SA |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-26.000000MHZ-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.