
Surface mount crystal oscillator operating at 26MHz. Features a load capacitance of 7.36pF and frequency tolerance/stability of 10ppm. Equivalent Series Resistance (ESR) is 50 Ohms. Designed for surface mount applications with a temperature range of -20°C to 85°C. Packaged in cut tape and is lead-free.
NDK NX3225SA-26.000000MHZ-G3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 7.36pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-26.000000MHZ-G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
