
SMD crystal oscillator operating at 26MHz. Features 10pF load capacitance and 10ppm frequency tolerance/stability. Equivalent Series Resistance (ESR) is 50 Ohms. Designed for surface mount applications with a temperature range of -20°C to 70°C. RoHS compliant and lead-free.
NDK NX3225SA-26.000000MHZ-G4 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-26.000000MHZ-G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
