NDK NX3225SA-26.000M-STD-CSR-3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-26.000M-STD-CSR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.