
SMD crystal oscillator operating at 39MHz. Features a load capacitance of 12pF and a frequency tolerance of 10ppm. Offers a frequency stability of 10ppm across an operating temperature range of -20°C to 70°C. Equivalent Series Resistance (ESR) is 50 Ohms. This surface mount component is lead-free and supplied in cut tape packaging.
NDK NX3225SA-39.000000MHZ-B4 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 39MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225SA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA-39.000000MHZ-B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
