NDK NX3225SA20MHZAT-W technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.024inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX3225SA20MHZAT-W to view detailed technical specifications.
No datasheet is available for this part.