The NX3225SA40MHZAT-W is a 40MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 15ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The crystal is packaged in a surface mount package with a height of 0.024inch, length of 0.126inch, and width of 0.098inch. It has a load capacitance of 8pF and an equivalent series resistance of 100R.
Checking distributor stock and pricing after the page loads.
NDK NX3225SA40MHZAT-W technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.024inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.