
The NX5032GA-10.000M-STD-CSK-3 is a surface-mount crystal from NDK, with a frequency of 10MHz and a frequency stability of 30ppm. It has a load capacitance of 8pF and operates within a temperature range of -10°C to 70°C. This RoHS compliant crystal is packaged in cut tape for surface mount applications.
NDK NX5032GA-10.000M-STD-CSK-3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NX5032GA |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.
