
SMD crystal oscillator operating at 12MHz. Features a load capacitance of 8pF and frequency tolerance of 50ppm, with a frequency stability of 150ppm. Encased in an SMD/SMT package with dimensions of 0.197" L x 0.126" W x 0.059" H. This component offers an operating temperature range of -40°C to 150°C and meets AEC-Q200 and RoHS compliance.
NDK NX5032GA-12.000M-STD-CSU-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 12MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | NX5032GA |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032GA-12.000M-STD-CSU-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
