
16 MHz fundamental mode crystal for automotive applications. Features ±50 ppm frequency tolerance and ±150 ppm frequency stability. Operates with 8 pF load capacitance and 120 Ohm series resistance. Packaged as a 2-pin SMD, measuring 5mm x 3.2mm x 1.3mm, with a seated plane height of 1.3mm. Supports a wide operating temperature range from -40°C to 150°C.
Sign in to ask questions about the NDK NX5032GA-16.000M-STD-CSU-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NX5032GA-16.000M-STD-CSU-2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 4 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 16MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±150ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 120Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NX5032GA-16.000M-STD-CSU-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.