
CRYSTAL 16.0000MHZ 8PF SMD
NDK NX5032GA-16MHZ-STD-CSK-8 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX5032GA |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.
