SMD crystal oscillator operating at 24MHz. Features a load capacitance of 8pF and frequency tolerance/stability of 50ppm. Designed for surface mount applications with an ESR of 70 Ohms. Suitable for operation across a temperature range of -10°C to 70°C. Packaged in cut tape for efficient assembly.
NDK NX5032GA-24.000000MHZ-LN-CD-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX5032GA |
| RoHS | Compliant |
No datasheet is available for this part.