
This 24MHz crystal features a frequency stability of 30ppm and a load capacitance of 8pF. It operates within a temperature range of -10°C to 70°C. The crystal is packaged in a surface mount SMD/SMT package, suitable for use in surface mount applications. It is available in tape and reel packaging.
NDK NX5032GA-24.000M-STD-CSK-4 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | NX5032GA |
| RoHS | Compliant |
No datasheet is available for this part.