
This is a 30MHz SMD crystal with a frequency stability of 50ppm and an equivalent series resistance of 50R. It has a load capacitance of 8pF and is suitable for surface mount applications. The crystal operates within a temperature range of -10°C to 70°C. It is available in a cut tape packaging format with a package quantity of one.
NDK NX5032GA-30.000000MHZ-LN-CD-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX5032GA |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.