NDK NX5032GA-40.000M-STD-CSU-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 40MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | NX5032GA |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032GA-40.000M-STD-CSU-2 to view detailed technical specifications.
No datasheet is available for this part.