This 12MHz crystal has a frequency stability of 30ppm and a frequency tolerance of 20ppm. It is packaged in a SMD/SMT package and has a load capacitance of 8pF. The crystal operates within a temperature range of -10°C to 70°C. It is available in a single unit quantity, packaged in cut tape.
NDK NX5032GB-12MHZ-STD-CSK-5 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.047inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX5032GB |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032GB-12MHZ-STD-CSK-5 to view detailed technical specifications.
No datasheet is available for this part.