Crystal 16.0000MHZ 8PF SMD
Checking distributor stock and pricing after the page loads.
NDK NX8045GB-16.000M-STD-CSF-4 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | NX8045GB |
| RoHS | Compliant |