The NZ2016SA-26.000000M-NSA3442F is a 26MHz crystal oscillator from NDK, packaged in a 4-pin SMD package. It has a frequency stability of ±50 and a load capacitance of 15pF. The oscillator operates between 2.97V and 3.63V and is suitable for surface mount applications. It has a temperature range of -40°C to 85°C.
Sign in to ask questions about the NDK NZ2016SA-26.000000M-NSA3442F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NZ2016SA-26.000000M-NSA3442F technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 26MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2016SA-26.000000M-NSA3442F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.