
This is a surface mount crystal oscillator with a standard frequency of 30MHz and a frequency stability of ±50. It has a minimum operating supply voltage of 2.97V and a maximum operating supply voltage of 3.63V. The oscillator is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is a surface mount device with a seated plane height of 0.7mm and a package height of 0.7mm.
Sign in to ask questions about the NDK NZ2016SA-30.000000M-NSA3442F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NZ2016SA-30.000000M-NSA3442F technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 30MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2016SA-30.000000M-NSA3442F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.