The NZ2520SB-10.000000MHZ is a surface mount crystal oscillator with a frequency of 10MHz and a stability of 30ppm. It operates within a temperature range of -10°C to 60°C and has a maximum supply current of 4.5mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format.
NDK NZ2520SB-10.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NZ2520SB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-10.000000MHZ to view detailed technical specifications.
No datasheet is available for this part.