The NZ2520SB-16.000000M-NSA3415E is a surface mount crystal oscillator with a standard frequency of 16MHz. It has a frequency stability of ±50 and a load capacitance of 15pF. The oscillator operates within a voltage range of 2.97V to 3.63V and a temperature range of -40°C to 85°C. It is a surface mount device with a seated plane height of 0.9mm and a weight of 0.02g.
Sign in to ask questions about the NDK NZ2520SB-16.000000M-NSA3415E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NZ2520SB-16.000000M-NSA3415E technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Package Weight (g) | 0.02 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 16MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2520SB-16.000000M-NSA3415E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.