The NZ2520SB-19.200MHZ oscillator from NDK is a surface mount component with a frequency of 19.2MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator is packaged in a SMD/SMT package with dimensions of 0.035inch in height, 0.098inch in length, and 0.079inch in width. It is available in a single unit quantity and packaged in cut tape.
NDK NZ2520SB-19.200MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NZ2520SB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-19.200MHZ to view detailed technical specifications.
No datasheet is available for this part.