Xtal Osc Xo 20.0000MHZ Cmos SMD
NDK NZ2520SB-20.000000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NZ2520SB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-20.000000MHZ to view detailed technical specifications.
No datasheet is available for this part.