
Surface mount crystal oscillator operating at 32.768kHz with CMOS output. Features a frequency stability of 30ppm across an operating temperature range of -40°C to 85°C. Maximum supply current is 260uA. Packaged in cut tape for efficient surface mount assembly.
NDK NZ2520SB-32.768KHZ-NSA3534C technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 30ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 260uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NZ2520S |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-32.768KHZ-NSA3534C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.