The NZ2520SB-32.768KHZ-NSA3535C is a surface mount crystal oscillator from NDK with a frequency of 32.768kHz and a frequency stability of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a maximum supply current of 260uA and is packaged in a SMD/SMT package with dimensions of 0.035inch in height, 0.098inch in length, and 0.079inch in width.
NDK NZ2520SB-32.768KHZ-NSA3535C technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 260uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NZ2520S |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-32.768KHZ-NSA3535C to view detailed technical specifications.
No datasheet is available for this part.