
Surface mount crystal oscillator operating at 32.768kHz with CMOS output. Features frequency stability of 30ppm across an operating temperature range of -40°C to 85°C. Maximum supply current is 260uA. Packaged in cut tape for efficient surface mount technology assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NZ2520SB-32.768KHZ-NSA3536C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 30ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 260uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NZ2520S |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-32.768KHZ-NSA3536C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
