This SMD/SMT oscillator from NDK operates at a frequency of 41.36MHz with a stability of 30ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The oscillator measures 0.098inch in length, 0.079inch in width, and 0.035inch in height. It is packaged in a single unit on a cut tape and has a maximum supply current of 6mA.
NDK NZ2520SB-41.360MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 41.36MHz |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NZ2520SB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-41.360MHZ to view detailed technical specifications.
No datasheet is available for this part.