The NDK NZ2520SB-7.600000MHZ is a surface mount oscillator with a frequency of 7.6MHz and a frequency stability of 30ppm. It operates over a temperature range of -10°C to 60°C and has a maximum supply current of 3.5mA. The oscillator is packaged in a small form factor, measuring 0.035inch in height and 0.098inch in length, with a width of 0.079inch. It is available in a single unit quantity, packaged in cut tape.
NDK NZ2520SB-7.600000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.6MHz |
| Frequency Stability | 30ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NZ2520SB |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NZ2520SB-7.600000MHZ to view detailed technical specifications.
No datasheet is available for this part.