
This 18.432MHz crystal oscillator from NDK is a surface mount device with a 4-pin package. It operates within a supply voltage range of 1.62 to 1.98 volts and a temperature range of -10 to 70 degrees Celsius. The oscillator features a frequency stability of ±30 parts per million and a load capacitance of 15 picofarads.
Sign in to ask questions about the NDK NZ2520SD-18.432000M-NSA3446C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NZ2520SD-18.432000M-NSA3446C technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Package Weight (g) | 0.02 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 18.432MHz |
| Frequency Stability | ±30ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 1.98V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2520SD-18.432000M-NSA3446C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.