
The NZ2520SD-18.432000M-NSA3449A is a surface mount crystal oscillator from NDK. It operates within a temperature range of -20°C to 70°C and requires a supply voltage between 2.97V and 3.63V. The oscillator has a standard frequency of 18.432MHz and a frequency stability of ±100ppm. It is designed for use in surface mount applications and has a seated plane height of 0.9mm maximum.
Sign in to ask questions about the NDK NZ2520SD-18.432000M-NSA3449A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NZ2520SD-18.432000M-NSA3449A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Package Weight (g) | 0.02 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 18.432MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2520SD-18.432000M-NSA3449A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.