
The NDK NZ2520SD-24.000000M-NSA3449D is a crystal oscillator with a standard frequency of 24MHz and frequency stability of ±20ppm. It operates over a supply voltage range of 2.97 to 3.63V and has a load capacitance of 15pF. The oscillator is available in a 4-pin surface mount package with a maximum package height of 0.9mm. It is suitable for use in applications with operating temperatures ranging from -10 to 60°C.
Sign in to ask questions about the NDK NZ2520SD-24.000000M-NSA3449D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NZ2520SD-24.000000M-NSA3449D technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 24MHz |
| Frequency Stability | ±20ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2520SD-24.000000M-NSA3449D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.