
The NDK NZ2520SD-27.000000M-NSA3449C is a surface mount crystal oscillator with a standard frequency of 27MHz and a frequency stability of ±30ppm. It has a load capacitance of 15pF and a maximum symmetry of 55%. The oscillator operates over a temperature range of -10°C to 70°C and requires a supply voltage between 2.97V and 3.63V. It is a surface mount device with a seated plane height of 0.9mm and a weight of 0.02g.
Sign in to ask questions about the NDK NZ2520SD-27.000000M-NSA3449C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK NZ2520SD-27.000000M-NSA3449C technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Package Weight (g) | 0.02 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 27MHz |
| Frequency Stability | ±30ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NDK NZ2520SD-27.000000M-NSA3449C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.