This 9-pin through hole SAW filter from NDK has a typical center frequency of 37.15 MHz and a maximum insertion loss of 34 dB. It operates over a temperature range of -10°C to 70°C. The filter is designed for use with a 50 ohm load impedance.
Checking distributor stock and pricing after the page loads.
NDK WF555E0037KB technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Product Length (mm) | 51.5 |
| Product Depth (mm) | 31.5 |
| Product Height (mm) | 7.6 |
| Type | IF |
| Typical Center Frequency | 37.15MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 34dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.