SAW Filter 869MHz 4.5dB 50Ohm SMD 6 Pin Automotive
NDK WF706A technical specifications.
| Typical Center Frequency | 869MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.